
Category | Current - Output |
Mfr | PSRR 55dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-23-5L |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22664 € | 679,92 € |
| Unit Price without VAT: | 0,22664 € |
|---|---|
| Unit Price with VAT: | 0,26970 € |

