
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Short Circuit, Thermal Overload | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | TO-220FP-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,45870 € | 45,87 € |
| Unit Price without VAT: | 0,45870 € |
|---|---|
| Unit Price with VAT: | 0,54585 € |

