Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM79L05F

DigiKey Part Number
5536-LM79L05FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM79L05F
Description
IC REG LINEAR -5V 100MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
6 mA
Part Status
Active
PSRR
49dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-20V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
-5V
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07366 €73,66 €
Unit Price without VAT:0,07366 €
Unit Price with VAT:0,08766 €