
Category | Voltage Dropout (Max) 2V |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 7.8 mA |
Part Status Active | PSRR 70dB (100Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) -25V | Supplier Device Package TO-220-3L |
Voltage - Output (Min/Fixed) -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,45040 € | 45,04 € |
| Unit Price without VAT: | 0,45040 € |
|---|---|
| Unit Price with VAT: | 0,53598 € |


