Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM78L24

DigiKey Part Number
5536-LM78L24-ND
Manufacturer
Manufacturer Product Number
LM78L24
Description
IC REG LINEAR 24V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
6.5 mA
Part Status
Active
PSRR
33dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
39V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
24V
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.236
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,25 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,03970 €3,97 €
Unit Price without VAT:0,03970 €
Unit Price with VAT:0,04724 €