
LM4576R-ADJ | |
|---|---|
DigiKey Part Number | 5536-LM4576R-ADJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4576R-ADJ |
Description | IC REG BUCK ADJ 3A TO263-5L |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,01988 € | 815,90 € |
| Unit Price without VAT: | 1,01988 € |
|---|---|
| Unit Price with VAT: | 1,21366 € |

