
LM4576DP-5.0 | |
|---|---|
DigiKey Part Number | 5536-LM4576DP-5.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4576DP-5.0 |
Description | IC REG BUCK 5V 3A 8SOP-PP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 300kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOP-PP |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79320 € | 79,32 € |
| Unit Price without VAT: | 0,79320 € |
|---|---|
| Unit Price with VAT: | 0,94391 € |

