
Category | Voltage Dropout (Max) 0.63V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 16V | Supplier Device Package SOT-223-3L |
Voltage - Output (Min/Fixed) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22664 € | 566,60 € |
| Unit Price without VAT: | 0,22664 € |
|---|---|
| Unit Price with VAT: | 0,26970 € |

