
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 325mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09183 € | 229,57 € |
| Unit Price without VAT: | 0,09183 € |
|---|---|
| Unit Price with VAT: | 0,10928 € |

