Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385-1.2

DigiKey Part Number
5536-LM385-1.2-ND
Manufacturer
Manufacturer Product Number
LM385-1.2
Description
IC VREF SHUNT 2% 1.2V TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
20 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from TAEJIN
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.