Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM37102CGD

DigiKey Part Number
5536-LM37102CGDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM37102CGD
Description
IC REG LINEAR POS ADJ 1A 8-SOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.63V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
20 µA
Part Status
Active
Control Features
Enable, Error Flag
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
8-SOP
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16998 €424,95 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €