
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
PSRR | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20654 € | 516,35 € |
| Unit Price without VAT: | 0,20654 € |
|---|---|
| Unit Price with VAT: | 0,24578 € |

