
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | TO-252-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22978 € | 574,45 € |
| Unit Price without VAT: | 0,22978 € |
|---|---|
| Unit Price with VAT: | 0,27344 € |

