Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2951D-5.0

DigiKey Part Number
5536-LM2951D-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2951D-5.0
Description
IC REG LINEAR 5V 100MA 8-SOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
120 µA
Part Status
Active
Current - Supply (Max)
12 mA
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-55°C ~ 150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.443
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,16998 €424,95 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €