Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2940S-5.0

DigiKey Part Number
5536-LM2940S-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2940S-5.0
Description
IC REG LINEAR 5V 1A SOT-223-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.63V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
500 µA
Part Status
Active
Current - Supply (Max)
25 mA
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-223-3L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39662 €991,55 €
Unit Price without VAT:0,39662 €
Unit Price with VAT:0,47198 €