
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 20 mA |
Part Status Active | Current - Supply (Max) 22 mA |
Output Configuration | Control Features Enable, Error Flag |
Output Type | Protection Features Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 26V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,68536 € | 548,29 € |
| Unit Price without VAT: | 0,68536 € |
|---|---|
| Unit Price with VAT: | 0,81558 € |

