Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM29150R-3.3

DigiKey Part Number
5536-LM29150R-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM29150R-3.3
Description
IC REG LINEAR 3.3V 1.5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.6V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
20 mA
Part Status
Active
Current - Supply (Max)
22 mA
Output Configuration
Protection Features
Load Dump, Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,56661 €453,29 €
Unit Price without VAT:0,56661 €
Unit Price with VAT:0,67427 €