
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,57374 € | 458,99 € |
| Unit Price without VAT: | 0,57374 € |
|---|---|
| Unit Price with VAT: | 0,68275 € |

