
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,72740 € | 86,37 € |
| Unit Price without VAT: | 1,72740 € |
|---|---|
| Unit Price with VAT: | 2,05561 € |


