
LM2576HVDP-12 | |
|---|---|
DigiKey Part Number | 5536-LM2576HVDP-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2576HVDP-12 |
Description | IC REG BUCK ADJ 3A 8SOP-PP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-PP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,14750 € | 114,75 € |
| 2.500 | 1,14746 € | 2.868,65 € |
| Unit Price without VAT: | 1,14750 € |
|---|---|
| Unit Price with VAT: | 1,36553 € |

