Buck Switching Regulator IC Positive Fixed 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575HVT-3.3

DigiKey Part Number
5536-LM2575HVT-3.3-ND
Manufacturer
Manufacturer Product Number
LM2575HVT-3.3
Description
IC REG BUCK 3.3V 1A TO220-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1 Output 1A TO-220-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Mfr
Voltage - Input (Max)
60V
Series
Voltage - Output (Max)
3.3V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
52kHz
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
TO-220-5L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.727
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,25 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
501,14240 €57,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14240 €
Unit Price with VAT:1,35946 €