
LM2575HVR-12 | |
|---|---|
DigiKey Part Number | 5536-LM2575HVR-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2575HVR-12 |
Description | IC REG BUCK 12V 1A TO263-5L |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575HVR-12 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-5L |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,13320 € | 56,66 € |
| 800 | 1,13319 € | 906,55 € |
| Unit Price without VAT: | 1,13320 € |
|---|---|
| Unit Price with VAT: | 1,34851 € |

