Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575GT-ADJ

DigiKey Part Number
5536-LM2575GT-ADJ-ND
Manufacturer
Manufacturer Product Number
LM2575GT-ADJ
Description
IC REG BUCK ADJ 1A TO220-5L
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.861
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,59 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500,51640 €25,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,51640 €
Unit Price with VAT:0,61452 €