Buck Switching Regulator IC Positive Fixed 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2575GDP-12

DigiKey Part Number
5536-LM2575GDP-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2575GDP-12
Description
IC REG BUCK 1A 8SOP-PP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-PP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.133
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,59 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,57380 €57,38 €
2.5000,57374 €1.434,35 €
Unit Price without VAT:0,57380 €
Unit Price with VAT:0,68282 €