Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117GS-ADJ

DigiKey Part Number
5536-LM1117GS-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1117GS-ADJ
Description
IC REG LIN POS ADJ 1A SOT-223-3L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.346
MARKETPLACE PRODUCT
Ships from TAEJIN
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.