Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1117F-1.8

DigiKey Part Number
5536-LM1117F-1.8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1117F-1.8
Description
IC REG LINEAR 1.8V 1A SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.337
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,07932 €79,32 €
Unit Price without VAT:0,07932 €
Unit Price with VAT:0,09439 €