
LM1086RS-3.3 | |
|---|---|
cms-digikey-product-number | 5536-LM1086RS-3.3TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | LM1086RS-3.3 |
cms-description | IC REG LINEAR 3.3V 1.5A TO252-3 |
cms-customer-reference | |
cms-detailed-description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
cms-category | Voltage Dropout (Max) 1.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-252-3 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 0,28330 € | 708,25 € |
| Unit Price without VAT: | 0,28330 € |
|---|---|
| Unit Price with VAT: | 0,33713 € |

