LM29150R-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1085R-3.3

DigiKey Part Number
5536-LM1085R-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1085R-3.3
Description
IC REG LINEAR 3.3V 3A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 3A
Current - Output
Current - Supply (Max)
10 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.289
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,34 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,42318 €338,54 €
Unit Price without VAT:0,42318 €
Unit Price with VAT:0,50358 €