
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Earth Leakage Detector | |
Current - Supply | 8mA | |
Voltage - Supply | 20V | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,27540 € | 27,54 € |
| Unit Price without VAT: | 0,27560 € |
|---|---|
| Unit Price with VAT: | 0,32796 € |

