Inverter IC 6 Channel Schmitt Trigger 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC14N

DigiKey Part Number
5536-74HC14N-ND
Manufacturer
Manufacturer Product Number
74HC14N
Description
IC INVERT SCHMITT 6CH 1IN DIP-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
1V ~ 3.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.826
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 75,64 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1000,17210 €17,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,17210 €
Unit Price with VAT:0,20480 €