XL25D-TO247-22-17-0.64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL25D-TO247-22-17-0.64

DigiKey Part Number
1168-XL25D-TO247-22-17-0.64-ND
Manufacturer
Manufacturer Product Number
XL25D-TO247-22-17-0.64
Description
CERAMIC HEAT SPREADER 22X17X0.63
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247 Ceramic Heat Spreader
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Heat Spreader
Package Cooled
Attachment Method
Thermal Tape
Shape
Rectangular
Length
0.866" (22.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.025" (0.64mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
60 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,45500 €24,55 €
252,33840 €58,46 €
502,25400 €112,70 €
1002,17240 €217,24 €
2502,06916 €517,29 €
5001,99424 €997,12 €
1.0001,92197 €1.921,97 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €