
XL25D-TO220-18.5-12-1 | |
|---|---|
DigiKey Part Number | 1168-XL25D-TO220-18.5-12-1-ND |
Manufacturer | |
Manufacturer Product Number | XL25D-TO220-18.5-12-1 |
Description | CERAMIC HEAT SPREADER 20X18.5X1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Ceramic Heat Spreader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Spreader | |
Package Cooled | ||
Attachment Method | Thermal Tape | |
Shape | Rectangular | |
Length | 0.728" (18.50mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.039" (1.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,07400 € | 20,74 € |
| 25 | 1,97560 € | 49,39 € |
| 50 | 1,90420 € | 95,21 € |
| 100 | 1,83540 € | 183,54 € |
| 250 | 1,74812 € | 437,03 € |
| 500 | 1,68486 € | 842,43 € |
| 1.000 | 1,62382 € | 1.623,82 € |
| 5.000 | 1,49023 € | 7.451,15 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |


