MFR Recommended
MFR Recommended


TI900-50M-320-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-TI900-50M-320-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | TI900-50M-320-0.12-0 |
Description | THERM PAD 50MX320MM WHITE |
Customer Reference | |
Detailed Description | Thermal Pad White 50.00m x 320.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Insulator Pad, Roll | |
Shape | Rectangular | |
Outline | 50.00m x 320.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Viscose | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


