

TGLOBAL-KIT-REV1 | |
|---|---|
DigiKey Part Number | 1168-1585-ND |
Manufacturer | |
Manufacturer Product Number | TGLOBAL-KIT-REV1 |
Description | THERM PAD 100MMX75MM |
Customer Reference | |
Detailed Description | Thermal Pad 100.00mm x 75.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | |
Shape | Rectangular | |
Outline | 100.00mm x 75.00mm | |
Thickness | Assorted | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

