
TGH-0510-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0510-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0510-01 |
Description | ALUMINIUM HEAT SINK 51X35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.378" (35.00mm) |
Mfr | Width 2.008" (51.00mm) |
Series | Fin Height 0.197" (5.00mm) |
Packaging Bulk | Material |
Part Status Active | Material Finish Black Anodized |
Type Top Mount | Base Product Number |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,38100 € | 23,81 € |
| 25 | 2,26880 € | 56,72 € |
| 50 | 2,18700 € | 109,35 € |
| 100 | 2,10780 € | 210,78 € |
| 250 | 2,00772 € | 501,93 € |
| 500 | 1,93502 € | 967,51 € |
| 1.000 | 1,86488 € | 1.864,88 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


