
TGH-0450-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0450-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0450-01 |
Description | ALUMINIUM HEAT SINK 45X45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Pin Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,27700 € | 42,77 € |
| 25 | 4,07440 € | 101,86 € |
| 50 | 3,92700 € | 196,35 € |
| 100 | 3,78520 € | 378,52 € |
| 250 | 3,60512 € | 901,28 € |
| 500 | 3,47450 € | 1.737,25 € |
| 1.000 | 3,34845 € | 3.348,45 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |



