
TGH-0164-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0164-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0164-01 |
Description | ALUMINIUM HEAT SINK 16.4X16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Rectangular, Pin Fins | |
Length | 0.630" (16.00mm) | |
Width | 0.646" (16.40mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,56680 € | 39,17 € |
| 50 | 1,51040 € | 75,52 € |
| 100 | 1,45580 € | 145,58 € |
| 250 | 1,38668 € | 346,67 € |
| 500 | 1,33648 € | 668,24 € |
| 1.000 | 1,28809 € | 1.288,09 € |
| 5.000 | 1,18216 € | 5.910,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


