
TGH-0124-01 | |
|---|---|
DigiKey Part Number | 1168-TGH-0124-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0124-01 |
Description | ALUMINIUM HEAT SINK 12.4X12.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 0.488" (12.40mm) | |
Width | 0.488" (12.40mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,41880 € | 35,47 € |
| 50 | 1,36760 € | 68,38 € |
| 100 | 1,31830 € | 131,83 € |
| 250 | 1,25568 € | 313,92 € |
| 500 | 1,21026 € | 605,13 € |
| 1.000 | 1,16643 € | 1.166,43 € |
| 5.000 | 1,07054 € | 5.352,70 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


