
TG4040-D-30CC | |
|---|---|
DigiKey Part Number | 1168-TG4040-D-30CC-ND |
Manufacturer | |
Manufacturer Product Number | TG4040-D-30CC |
Description | SILICONE PUTTY IN 30CC SYRINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -58°F ~ 356°F (-50°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 3.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 € | 45,05 € |
| 10 | 39,86900 € | 398,69 € |
| 25 | 38,20680 € | 955,17 € |
| Unit Price without VAT: | 45,05000 € |
|---|---|
| Unit Price with VAT: | 53,60950 € |

