TG-T1000-98-49-0.25-5PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-T1000-98-49-0.25-5PT

DigiKey Part Number
1168-TG-T1000-98-49-0.25-5PT-ND
Manufacturer
Manufacturer Product Number
TG-T1000-98-49-0.25-5PT
Description
THERM TAPE 98X49MM W/ADH WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 98.00mm x 49.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Tape
Shape
Rectangular
Outline
98.00mm x 49.00mm
Thickness
0.0100" (0.254mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C) or Below
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,85700 €8,57 €
250,81640 €20,41 €
500,78680 €39,34 €
1000,75840 €75,84 €
3000,71550 €214,65 €
5000,69634 €348,17 €
1.0000,67114 €671,14 €
5.0000,61601 €3.080,05 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €