
TG-T1000-93.5-93-0.25-5PT | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-93.5-93-0.25-5PT-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-93.5-93-0.25-5PT |
Description | THERM TAPE 93.5X93MM W/ADH WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 93.50mm x 93.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Tape | |
Shape | Rectangular | |
Outline | 93.50mm x 93.00mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Acrylic Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,44600 € | 36,15 € |
| 50 | 1,39400 € | 69,70 € |
| 100 | 1,34370 € | 134,37 € |
| 300 | 1,26747 € | 380,24 € |
| 500 | 1,23350 € | 616,75 € |
| 1.000 | 1,18883 € | 1.188,83 € |
| 5.000 | 1,09109 € | 5.455,45 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


