TG-T1000-23-23-0.25-5PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-T1000-23-23-0.25-5PT

DigiKey Part Number
1168-TG-T1000-23-23-0.25-5PT-ND
Manufacturer
Manufacturer Product Number
TG-T1000-23-23-0.25-5PT
Description
THERM TAPE 23MMX23MM W/ADH WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 23.00mm x 23.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Tape
Shape
Square
Outline
23.00mm x 23.00mm
Thickness
0.0100" (0.254mm)
Material
Acrylic Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
Fiberglass
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C) or Below
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22600 €2,26 €
250,21560 €5,39 €
500,20760 €10,38 €
1000,20020 €20,02 €
3000,18883 €56,65 €
5000,18378 €91,89 €
1.0000,17714 €177,14 €
5.0000,16262 €813,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €