
TG-N909-1000 | |
|---|---|
DigiKey Part Number | 1168-TG-N909-1000-ND |
Manufacturer | |
Manufacturer Product Number | TG-N909-1000 |
Description | NON-SILICONE THERMAL GREASE 1KG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Grease 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Grease | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 9.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) or Below | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Shipped from DigiKey | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,30000 € | 348,30 € |
| 10 | 308,10300 € | 3.081,03 € |
| 25 | 293,38800 € | 7.334,70 € |
| Unit Price without VAT: | 348,30000 € |
|---|---|
| Unit Price with VAT: | 414,47700 € |




