
TG-N8000-55CC | |
---|---|
DigiKey Part Number | 1168-TG-N8000-55CC-ND |
Manufacturer | |
Manufacturer Product Number | TG-N8000-55CC |
Description | NON-SILICONE PUTTY 55CC SYRINGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 55cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 55cc Syringe | |
Usable Temperature Range | -40°C ~ 125°C | |
Color | Yellow | |
Thermal Conductivity | 8.00W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 104,99000 € | 104,99 € |
10 | 92,89600 € | 928,96 € |
25 | 88,46920 € | 2.211,73 € |
50 | 85,25760 € | 4.262,88 € |
100 | 82,15800 € | 8.215,80 € |
Unit Price without VAT: | 104,99000 € |
---|---|
Unit Price with VAT: | 124,93810 € |