
TG-N4000-30CC | |
---|---|
DigiKey Part Number | 1168-TG-N4000-30CC-ND |
Manufacturer | |
Manufacturer Product Number | TG-N4000-30CC |
Description | NON SILICONE PUTTY 30CC SYRINGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Blue, Purple | |
Thermal Conductivity | 4.0W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,96000 € | 46,96 € |
10 | 41,55100 € | 415,51 € |
25 | 39,57360 € | 989,34 € |
50 | 38,13940 € | 1.906,97 € |
100 | 36,75500 € | 3.675,50 € |
Unit Price without VAT: | 46,96000 € |
---|---|
Unit Price with VAT: | 55,88240 € |