Thermal Pad Yellow 13.00mm x 13.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Yellow 13.00mm x 13.00mm Square

TG-AL373-13-13-4.0-0

DigiKey Part Number
1168-TG-AL373-13-13-4.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-13-13-4.0-0
Description
THERM PAD 13MMX13MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 13.00mm x 13.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
13.00mm x 13.00mm
Thickness
0.157" (4.00mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,41200 €4,12 €
250,39280 €9,82 €
500,37860 €18,93 €
1000,36500 €36,50 €
2500,34764 €86,91 €
5000,33508 €167,54 €
1.0000,32297 €322,97 €
5.0000,29648 €1.482,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €