Thermal Pad Yellow 120.00mm x 70.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Yellow 120.00mm x 70.00mm Rectangular

TG-AL373-120-70-5.5-0

DigiKey Part Number
1168-TG-AL373-120-70-5.5-0-ND
Manufacturer
Manufacturer Product Number
TG-AL373-120-70-5.5-0
Description
THERM PAD 120MMX70MM YLW
Customer Reference
Detailed Description
Thermal Pad Yellow 120.00mm x 70.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
120.00mm x 70.00mm
Thickness
0.217" (5.50mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.7W/m-K
Shelf Life
36 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,70000 €8,70 €
107,69900 €76,99 €
257,33320 €183,33 €
507,06800 €353,40 €
1006,81230 €681,23 €
2506,48796 €1.621,99 €
5006,25260 €3.126,30 €
1.0006,02549 €6.025,49 €
Manufacturers Standard Package
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,35300 €