MFR Recommended


TG-AL373-12.5-12.5-3.5-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-12.5-12.5-3.5-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-12.5-12.5-3.5-0 |
Description | THERM PAD 12.5MMX12.5MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 12.50mm x 12.50mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 12.50mm x 12.50mm | |
Thickness | 0.138" (3.50mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22760 € | 11,38 € |
| 100 | 0,21950 € | 21,95 € |
| 250 | 0,20904 € | 52,26 € |
| 500 | 0,20148 € | 100,74 € |
| 1.000 | 0,19421 € | 194,21 € |
| 5.000 | 0,17829 € | 891,45 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


