

TG-AH486-45-25-4.5-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-45-25-4.5-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-45-25-4.5-1A |
Description | THERM PAD 45X25MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 45.00mm x 25.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 45.00mm x 25.00mm | |
Thickness | 0.177" (4.50mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,49100 € | 14,91 € |
| 25 | 1,42080 € | 35,52 € |
| 50 | 1,36920 € | 68,46 € |
| 100 | 1,31970 € | 131,97 € |
| 250 | 1,25704 € | 314,26 € |
| 500 | 1,21154 € | 605,77 € |
| 1.000 | 1,16768 € | 1.167,68 € |
| 5.000 | 1,07168 € | 5.358,40 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |



