


TG-A9000-310-310-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-310-310-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-310-310-4.0 |
Description | THERM PAD 310MMX310MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,02000 € | 421,02 € |
| 10 | 372,41300 € | 3.724,13 € |
| Unit Price without VAT: | 421,02000 € |
|---|---|
| Unit Price with VAT: | 501,01380 € |



